
RSCB14735R5G07014T | |
|---|---|
DigiKey Part Number | 604-RSCB14735R5G07014T-ND |
Manufacturer | |
Manufacturer Product Number | RSCB14735R5G07014T |
Description | CAP 47MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Elna America | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 47 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 120Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC473Z5R5C | Cornell Dubilier Knowles | 3.138 | 338-EDC473Z5R5C-ND | kr.18.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.73000 | kr.87.30 |
| 50 | kr.7.05520 | kr.352.76 |
| 200 | kr.6.11400 | kr.1,222.80 |
| 600 | kr.5.58882 | kr.3,353.29 |
| 1.000 | kr.5.39471 | kr.5,394.71 |
| 2.600 | kr.5.09843 | kr.13,255.92 |
| 5.000 | kr.4.93688 | kr.24,684.40 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

