
RSCB13345R5G07014T | |
|---|---|
DigiKey Part Number | 604-RSCB13345R5G07014T-ND |
Manufacturer | |
Manufacturer Product Number | RSCB13345R5G07014T |
Description | CAP 330MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.08200 | kr.90.82 |
| 50 | kr.7.36900 | kr.368.45 |
| 200 | kr.6.40255 | kr.1,280.51 |
| 600 | kr.5.86400 | kr.3,518.40 |
| 1.000 | kr.5.66490 | kr.5,664.90 |
| 2.600 | kr.5.36093 | kr.13,938.42 |
| 5.000 | kr.5.19519 | kr.25,975.95 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

