VS220-20UL-110V-AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: kr.20.16000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: kr.20.16000
Datasheet
Contactor DPST-NO (2 Form A) 20 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS220-20UL-110V-AC

DigiKey Part Number
5132-VS220-20UL-110V-AC-ND
Manufacturer
Manufacturer Product Number
VS220-20UL-110V-AC
Description
DIN CONT 2X20A NO 110V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 20 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
DPST-NO (2 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
20 A
Series
Switching Voltage
230VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
2.1VA
Coil Voltage
110VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS220-02UL-110V-ACELKO EPNA (ELKO EP North America)05132-VS220-02UL-110V-AC-NDkr.20.16000Parametric Equivalent
VS220-11UL-110V-ACELKO EPNA (ELKO EP North America)05132-VS220-11UL-110V-AC-NDkr.20.16000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.172.45000kr.172.45
10kr.155.20300kr.1,552.03
25kr.146.58080kr.3,664.52
50kr.139.68280kr.6,984.14
100kr.132.78560kr.13,278.56
250kr.129.33600kr.32,334.00
Unit Price without VAT:kr.172.45000
Unit Price with VAT:kr.215.56250