Contactor 3PST-NO (3 Form A) 40 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS340-30UL-110V-AC

DigiKey Part Number
5132-VS340-30UL-110V-AC-ND
Manufacturer
Manufacturer Product Number
VS340-30UL-110V-AC
Description
DIN CONT 3X40A NO 110V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
40 A
Series
Switching Voltage
440VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
5VA
Coil Voltage
110VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.398.28000kr.398.28
10kr.358.42600kr.3,584.26
25kr.338.51040kr.8,462.76
50kr.322.58180kr.16,129.09
100kr.306.65310kr.30,665.31
Unit Price without VAT:kr.398.28000
Unit Price with VAT:kr.497.85000