
VS308U/WHITE | |
|---|---|
DigiKey Part Number | 5132-VS308U/WHITE-ND |
Manufacturer | |
Manufacturer Product Number | VS308U/WHITE |
Description | DIN POWER RELAY 3X8A WHITE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 24VDC - Max |
Mfr | Load - Max Switching 2000VA |
Series | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 3PDT (3 Form C) | Approval Agency CE, EAC |
Contact Rating (Current) 8 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.20000 | kr.256.20 |
| 10 | kr.230.57900 | kr.2,305.79 |
| 25 | kr.217.77120 | kr.5,444.28 |
| 50 | kr.207.52220 | kr.10,376.11 |
| 100 | kr.197.27480 | kr.19,727.48 |
| 250 | kr.192.18112 | kr.48,045.28 |
| Unit Price without VAT: | kr.256.20000 |
|---|---|
| Unit Price with VAT: | kr.320.25000 |

