HRN-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRN-100

DigiKey Part Number
5132-HRN-100-ND
Manufacturer
Manufacturer Product Number
HRN-100
Description
DIN 3P MULTIF LCD VOLT MONITOR 2
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC 90 ~ 500VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Type
Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
90 ~ 500V AC, 45 ~ 65Hz
Delay Time
0 Sec ~ 999 Sec
Voltage - Supply
90 ~ 500VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC/30VDC
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.431.25000kr.431.25
14kr.347.31857kr.4,862.46
28kr.329.49607kr.9,225.89
56kr.313.51714kr.17,556.96
112kr.306.37500kr.34,314.00
Manufacturers Standard Package
Unit Price without VAT:kr.431.25000
Unit Price with VAT:kr.539.06250