WR227J1ZQ2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.25.36570
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for WR227J1ZQ2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR227J1ZQ2

DigiKey Part Number
WR227J1ZQ2-ND
Manufacturer
Manufacturer Product Number
WR227J1ZQ2
Description
SWITCH ROCKER DPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC/DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Flange
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Electrical Life
60,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
300AWSP4R1M1REE-Switch0300AWSP4R1M1RE-NDkr.25.36570Similar
M2018TNG01-DANKK Switches0M2018TNG01-DA-NDkr.0.00000Similar
M2018TNW01-DANKK Switches0360-2261-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.128.58000kr.128.58
Manufacturers Standard Package
Unit Price without VAT:kr.128.58000
Unit Price with VAT:kr.160.72500