
TS126SZQ2 | |
|---|---|
DigiKey Part Number | 451-1213-ND |
Manufacturer | |
Manufacturer Product Number | TS126SZQ2 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Knurled Cap | |
Actuator Length | 10.87mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 17.53mm Dia | |
Bushing Thread | 11/16-28 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Black Actuator | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.42000 | kr.164.42 |
| 10 | kr.141.89100 | kr.1,418.91 |
| 25 | kr.133.77760 | kr.3,344.44 |
| 50 | kr.127.93520 | kr.6,396.76 |
| 100 | kr.122.33850 | kr.12,233.85 |
| 250 | kr.115.29840 | kr.28,824.60 |
| 500 | kr.110.23142 | kr.55,115.71 |
| Unit Price without VAT: | kr.164.42000 |
|---|---|
| Unit Price with VAT: | kr.205.52500 |

