Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS121SZQ2

DigiKey Part Number
451-1211-ND
Manufacturer
Manufacturer Product Number
TS121SZQ2
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Knurled Cap
Actuator Length
10.87mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 17.53mm Dia
Bushing Thread
11/16-28
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Black Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.162.87000kr.162.87
10kr.140.53400kr.1,405.34
25kr.132.49400kr.3,312.35
50kr.126.70820kr.6,335.41
100kr.121.16560kr.12,116.56
250kr.114.19372kr.28,548.43
500kr.109.17548kr.54,587.74
Manufacturers Standard Package
Unit Price without VAT:kr.162.87000
Unit Price with VAT:kr.203.58750