A432S1YZQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 169
Unit Price: kr.29.70000
Datasheet
Image for A432S1YZQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A432S1YZQ

DigiKey Part Number
A432S1YZQ-ND
Manufacturer
Manufacturer Product Number
A432S1YZQ
Description
SWITCH TOGGLE DP3T 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch DP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 90°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.236.88000kr.236.88
Manufacturers Standard Package
Unit Price without VAT:kr.236.88000
Unit Price with VAT:kr.296.10000