Similar

A221M1D9AV2B | |
|---|---|
DigiKey Part Number | A221M1D9AV2B-ND |
Manufacturer | |
Manufacturer Product Number | A221M1D9AV2B |
Description | SWITCH TOGGLE DPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Panel Mount, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-DP3-T2-B4-M7QE | Carling Technologies | 0 | 432-2M1-DP3-T2-B4-M7QE-ND | kr.41.07270 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.69000 | kr.107.69 |
| Unit Price without VAT: | kr.107.69000 |
|---|---|
| Unit Price with VAT: | kr.134.61250 |


