Image for A121M1DCQP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A121M1DCQP

DigiKey Part Number
A121M1DCQP-ND
Manufacturer
Manufacturer Product Number
A121M1DCQP
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Anti-Rotation
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 90°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.134.71000kr.134.71
Manufacturers Standard Package
Unit Price without VAT:kr.134.71000
Unit Price with VAT:kr.168.38750