
7202C | |
|---|---|
DigiKey Part Number | 451-1175-ND |
Manufacturer | |
Manufacturer Product Number | 7202C |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 14.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.95000 | kr.53.95 |
| 10 | kr.46.55300 | kr.465.53 |
| 25 | kr.43.89880 | kr.1,097.47 |
| 50 | kr.41.98800 | kr.2,099.40 |
| 100 | kr.40.15730 | kr.4,015.73 |
| 250 | kr.37.85548 | kr.9,463.87 |
| 500 | kr.36.19858 | kr.18,099.29 |
| 1.000 | kr.34.61108 | kr.34,611.08 |
| Unit Price without VAT: | kr.53.95000 |
|---|---|
| Unit Price with VAT: | kr.67.43750 |










