Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7102D

DigiKey Part Number
451-1164-ND
Manufacturer
Manufacturer Product Number
7102D
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
14.27mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 65°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.99000kr.41.99
10kr.36.24600kr.362.46
25kr.34.17680kr.854.42
50kr.32.69140kr.1,634.57
100kr.31.26720kr.3,126.72
250kr.29.47640kr.7,369.10
500kr.28.18732kr.14,093.66
1.000kr.26.95244kr.26,952.44
Manufacturers Standard Package
Unit Price without VAT:kr.41.99000
Unit Price with VAT:kr.52.48750