
ETP10102 | |
---|---|
DigiKey Part Number | 5082-ETP10102-ND |
Manufacturer | |
Manufacturer Product Number | ETP10102 |
Description | THERMISTOR PROBE, 6-32 HEX, 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 6.00" (152.4mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Probe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.13000 | kr.32.13 |
5 | kr.28.85200 | kr.144.26 |
10 | kr.27.62900 | kr.276.29 |
25 | kr.26.17600 | kr.654.40 |
50 | kr.25.18020 | kr.1,259.01 |
100 | kr.24.26750 | kr.2,426.75 |
500 | kr.22.43162 | kr.11,215.81 |
1.000 | kr.21.74758 | kr.21,747.58 |
Unit Price without VAT: | kr.32.13000 |
---|---|
Unit Price with VAT: | kr.40.16250 |