
ETP10087 | |
---|---|
DigiKey Part Number | 5082-ETP10087-ND |
Manufacturer | |
Manufacturer Product Number | ETP10087 |
Description | Thermistor Probe,#4 Ring Lug,10K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 6.00" (152.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.67000 | kr.28.67 |
5 | kr.25.70200 | kr.128.51 |
10 | kr.24.60200 | kr.246.02 |
25 | kr.23.28560 | kr.582.14 |
50 | kr.22.38600 | kr.1,119.30 |
100 | kr.21.56350 | kr.2,156.35 |
500 | kr.19.90644 | kr.9,953.22 |
1.000 | kr.19.28934 | kr.19,289.34 |
Unit Price without VAT: | kr.28.67000 |
---|---|
Unit Price with VAT: | kr.35.83750 |