NTC Thermistor 15k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED3530K153

DigiKey Part Number
5082-ED3530K153-ND
Manufacturer
Manufacturer Product Number
ED3530K153
Description
THERMISTOR, DO-35 GLASS ENCAP, 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
EI Sensor Technologies
B0/50
3892K
Series
Operating Temperature
300°C
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
15k
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
5kr.2.13000kr.10.65
10kr.2.01000kr.20.10
25kr.1.86640kr.46.66
50kr.1.77140kr.88.57
100kr.1.68450kr.168.45
500kr.1.50904kr.754.52
1.000kr.1.44400kr.1,444.00
5.000kr.1.31329kr.6,566.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750