
TI60F100I3 | |
---|---|
DigiKey Part Number | 2134-TI60F100I3-ND |
Manufacturer | |
Manufacturer Product Number | TI60F100I3 |
Description | FPGA TITAN 61HSIO 3PLL 100BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 34 2726298 62016 100-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 62016 | |
Total RAM Bits | 2726298 | |
Number of I/O | 34 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 100-FBGA (5.5x5.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.222.85000 | kr.222.85 |
Unit Price without VAT: | kr.222.85000 |
---|---|
Unit Price with VAT: | kr.278.56250 |