
TI35F100C4 | |
---|---|
DigiKey Part Number | 2134-TI35F100C4-ND |
Manufacturer | |
Manufacturer Product Number | TI35F100C4 |
Description | FPGA TITAN 181GPIO 93DSP 100BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 61 1604321 36176 100-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 36176 | |
Total RAM Bits | 1604321 | |
Number of I/O | 61 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 100-FBGA (5.5x5.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.900 | kr.176.72640 | kr.865,959.36 |
Unit Price without VAT: | kr.176.72640 |
---|---|
Unit Price with VAT: | kr.220.90800 |