Programmable Logic Controller (PLC) Panel Mount 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) Panel Mount 5VDC
ED-PAC3020-041-P
ED-PAC3020-041-P

ED-PAC3020-041-P

DigiKey Part Number
4555-ED-PAC3020-041-P-ND
Manufacturer
Manufacturer Product Number
ED-PAC3020-041-P
Description
PAC PI5_4GB/128GB,CODESYS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
5VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet
Memory Size
2GB
Mounting Type
Panel Mount
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,910.69000kr.2,910.69
Unit Price without VAT:kr.2,910.69000
Unit Price with VAT:kr.3,638.36250