



ED-HMI3632-101C-10832-S | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3632-101C-10832-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3632-101C-10832-S |
Description | RPI HMI 10.1'' W/CM5108032 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 9 ~ 36VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,270.15000 | kr.3,270.15 |
| Unit Price without VAT: | kr.3,270.15000 |
|---|---|
| Unit Price with VAT: | kr.4,087.68750 |



