



ED-CM4SEN-0108-4C(US) | |
|---|---|
DigiKey Part Number | 4555-ED-CM4SEN-0108-4C(US)-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4SEN-0108-4C(US) |
Description | RPI CM4001008 INDUSTRIAL PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 1GB RAM Raspberry Pi CM4 # CM4101008: ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Form Factor Desktop |
Manufacturer EDATEC | Expansion Site/Bus mPCIe, PCIe |
Series | RAM Capacity/Installed 1GB |
Packaging Box | Storage Interface eMMC |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor Raspberry Pi CM4 # CM4101008: ARM Cortex-A72 | USB USB 2.0 Type-A (2), micro USB Type-B (1) |
Speed 1.5GHz | RS-232 (422, 485) 5 |
Number of Cores 4 | Operating Temperature -25°C ~ 60°C |
Cooling Type Heat Sink | Base Product Number |
Size / Dimension 4.055" x 2.874" (103.00mm x 73.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,536.88000 | kr.1,536.88 |
| Unit Price without VAT: | kr.1,536.88000 |
|---|---|
| Unit Price with VAT: | kr.1,921.10000 |

