



ED-CM4NANO-1216-C | |
|---|---|
DigiKey Part Number | 4555-ED-CM4NANO-1216-C-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4NANO-1216-C |
Description | RPI CM4102016 INDUSTRIAL PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 16GB/2GB RAM Raspberry Pi CM4 # CM4102016: ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 # CM4102016: ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.055" x 2.441" (103.00mm x 62.00mm) | |
Form Factor | Raspberry Pi | |
RAM Capacity/Installed | 16GB/2GB | |
Storage Interface | eMMC, microSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 2.0 (1), USB 3.0 (2) | |
Contents | - | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.819.15000 | kr.819.15 |
| Unit Price without VAT: | kr.819.15000 |
|---|---|
| Unit Price with VAT: | kr.1,023.93750 |


