
B57-050-220-202 | |
|---|---|
DigiKey Part Number | 151-1096-ND |
Manufacturer | |
Manufacturer Product Number | B57-050-220-202 |
Description | CONN RCPT 50POS VERT PRESS-FIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Through Hole Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.54530 | kr.3,554.53 |
| Unit Price without VAT: | kr.35.54530 |
|---|---|
| Unit Price with VAT: | kr.44.43163 |

