
Category | Termination Solder |
Manufacturer EDAC Inc. | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Applications 10/100 Base-T, AutoMDIX | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | kr.24.97100 | kr.10,487.82 |
| Unit Price without VAT: | kr.24.97100 |
|---|---|
| Unit Price with VAT: | kr.31.21375 |

