A63-112-231N435 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 2
Unit Price: kr.48.63000
Datasheet

Similar


Abracon LLC
In Stock: 367
Unit Price: kr.32.65000
Datasheet
Image for A63-112-231N435 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A63-112-231N435

DigiKey Part Number
A63-112-231N435-ND
Manufacturer
Manufacturer Product Number
A63-112-231N435
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
EDAC Inc.
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
Flash
Mounting Type
Through Hole
Shield Material
Copper Alloy
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Base Product Number
Height Above Board
0.531" (13.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A63-113-231N435EDAC Inc.2151-1167-NDkr.48.63000Direct
ARJ11D-MASE-A-B-EMU2Abracon LLC367535-ARJ11D-MASE-A-B-EMU2-NDkr.32.65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.20.79647kr.6,238.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.79647
Unit Price with VAT:kr.25.99559