68 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

895-068-560-507

DigiKey Part Number
151-895-068-560-507-ND
Manufacturer
Manufacturer Product Number
895-068-560-507
Description
CONN EDGE DUAL FMALE 68POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
895-068-560-507 Models
Product Attributes
Filter Similar Products
Category
Features
Card Extender
Manufacturer
EDAC Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
34
Color
Black
Number of Positions
68
Flange Feature
Top Mount Opening, Threaded Insert, M3
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Operating Temperature
-40°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.100" (2.54mm)
Termination Rows
2
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.192.64480kr.4,816.12
Manufacturers Standard Package
Unit Price without VAT:kr.192.64480
Unit Price with VAT:kr.240.80600