
628-037-651-276 | |
|---|---|
DigiKey Part Number | 151-628-037-651-276-ND |
Manufacturer | |
Manufacturer Product Number | 628-037-651-276 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-037-651-276 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.54.38325 | kr.54,383.25 |
| Unit Price without VAT: | kr.54.38325 |
|---|---|
| Unit Price with VAT: | kr.67.97906 |

