
887-029-558-612 | |
|---|---|
DigiKey Part Number | 151-887-029-558-612-ND |
Manufacturer | |
Manufacturer Product Number | 887-029-558-612 |
Description | CONN EDGE SGL FMALE 29POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 887-029-558-612 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Single Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 29 | Flange Feature Side Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 29 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.446.68600 | kr.11,167.15 |
| Unit Price without VAT: | kr.446.68600 |
|---|---|
| Unit Price with VAT: | kr.558.35750 |

