
629-2W2-240-4NB | |
|---|---|
DigiKey Part Number | 151-629-2W2-240-4NB-ND |
Manufacturer | |
Manufacturer Product Number | 629-2W2-240-4NB |
Description | CONN D-SUB PLUG 2POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-2W2-240-4NB Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 40A |
Connector Style | Backset Spacing 0.520" (13.20mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.43.93283 | kr.13,179.85 |
| Unit Price without VAT: | kr.43.93283 |
|---|---|
| Unit Price with VAT: | kr.54.91604 |

