
857-033-445-108 | |
|---|---|
DigiKey Part Number | 151-857-033-445-108-ND |
Manufacturer | |
Manufacturer Product Number | 857-033-445-108 |
Description | CONN EDGE SGL FML 33POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 857-033-445-108 Models |
Category | Read Out Single |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Single Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 33 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 33 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.832.64000 | kr.20,816.00 |
| Unit Price without VAT: | kr.832.64000 |
|---|---|
| Unit Price with VAT: | kr.1,040.80000 |

