MFR Recommended

726-108-545-201 | |
|---|---|
DigiKey Part Number | 151-726-108-545-201-ND |
Manufacturer | |
Manufacturer Product Number | 726-108-545-201 |
Description | CONN EDGE DUAL FML 108POS 0.125 |
Customer Reference | |
Detailed Description | 108 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 726-108-545-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit, Wire Wrap |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 54 | Color Black |
Number of Positions 108 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 746-108-545-201 | EDAC Inc. | 0 | 151-746-108-545-201-ND | kr.98.93960 | MFR Recommended |


