28 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-014-401-101

DigiKey Part Number
151-857-014-401-101-ND
Manufacturer
Manufacturer Product Number
857-014-401-101
Description
CONN EDGE DUAL FMALE 28POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
857-014-401-101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Solder Eyelet(s)
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Card Type
Non Specified - Dual Edge
Contact Type
Semi Bellows
Gender
Female
Color
Black
Number of Positions/Bay/Row
14
Operating Temperature
-40°C ~ 125°C
Number of Positions
28
Material - Insulation
Polyphenylene Sulfide (PPS)
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Termination Rows
1
Number of Rows
2
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.622.04800kr.15,551.20
Manufacturers Standard Package
Unit Price without VAT:kr.622.04800
Unit Price with VAT:kr.777.56000