
356-013-500-107 | |
|---|---|
DigiKey Part Number | 151-356-013-500-107-ND |
Manufacturer | |
Manufacturer Product Number | 356-013-500-107 |
Description | CONN EDGE DUAL FMALE 26POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 356-013-500-107 Models |
Category | Mounting Type Panel Mount |
Manufacturer EDAC Inc. | Termination Solder Eyelet(s) |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 13 | Flange Feature Flush Mount, Top Opening, Threaded Insert, M3 |
Number of Positions 26 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.73.37680 | kr.1,834.42 |
| Unit Price without VAT: | kr.73.37680 |
|---|---|
| Unit Price with VAT: | kr.91.72100 |

