
846-062-556-208 | |
|---|---|
DigiKey Part Number | 151-846-062-556-208-ND |
Manufacturer | |
Manufacturer Product Number | 846-062-556-208 |
Description | CONN EDGE DUAL FMALE 62POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 846-062-556-208 Models |
Category | Features Card Extender |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 31 | Color Green |
Number of Positions 62 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 2 | Material - Insulation Diallyl Phthalate (DAP) |
Pitch 0.125" (3.18mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.471.29280 | kr.11,782.32 |
| Unit Price without VAT: | kr.471.29280 |
|---|---|
| Unit Price with VAT: | kr.589.11600 |

