18 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

807-018-460-201

DigiKey Part Number
151-807-018-460-201-ND
Manufacturer
Manufacturer Product Number
807-018-460-201
Description
CONN EDGE DUAL FMALE 18POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
807-018-460-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Features
Card Extender
Series
Mounting Type
Board Edge, Straddle Mount
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Tin
Gender
Female
Contact Type
Semi Bellows
Number of Positions/Bay/Row
9
Color
Green
Number of Positions
18
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Diallyl Phthalate (DAP)
Number of Rows
2
Termination Rows
2
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.364.67160kr.9,116.79
Manufacturers Standard Package
Unit Price without VAT:kr.364.67160
Unit Price with VAT:kr.455.83950