
807-011-441-101 | |
|---|---|
DigiKey Part Number | 151-807-011-441-101-ND |
Manufacturer | |
Manufacturer Product Number | 807-011-441-101 |
Description | CONN EDGE DUAL FMALE 22POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 807-011-441-101 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 11 | Operating Temperature -40°C ~ 125°C |
Number of Positions 22 | Material - Insulation Diallyl Phthalate (DAP) |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Termination Rows 1 |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.675.15440 | kr.16,878.86 |
| Unit Price without VAT: | kr.675.15440 |
|---|---|
| Unit Price with VAT: | kr.843.94300 |

