USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

698C124-215-211

DigiKey Part Number
151-698C124-215-211TR-ND - Tape & Reel (TR)
151-698C124-215-211CT-ND - Cut Tape (CT)
151-698C124-215-211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
698C124-215-211
Description
690 SERIES 24 PIN USB TYPE-C CON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
698C124-215-211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
EDAC Inc.
Features
Board Guide, Solder Retention
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal, Mid Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
698C124-615-211EDAC Inc.996151-698C124-615-211CT-NDkr.854.71000Parametric Equivalent
In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.13.19400kr.131.94
25kr.12.36320kr.309.08
50kr.11.77340kr.588.67
100kr.11.21040kr.1,121.04
250kr.10.50816kr.2,627.04
500kr.10.00642kr.5,003.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.52889kr.9,528.89
2.000kr.9.07435kr.18,148.70
3.000kr.8.81860kr.26,455.80
5.000kr.8.50681kr.42,534.05
7.000kr.8.30747kr.58,152.29
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250