EDAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

698A106W282-611

DigiKey Part Number
151-698A106W282-611-ND
Manufacturer
Manufacturer Product Number
698A106W282-611
Description
690 SERIES 6 PIN USB TYPE-C WATE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
698A106W282-611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
Water Resistant
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.92000kr.9.92
10kr.8.42200kr.84.22
25kr.7.89520kr.197.38
50kr.7.51880kr.375.94
100kr.7.15900kr.715.90
250kr.6.71028kr.1,677.57
500kr.6.38988kr.3,194.94
1.000kr.6.08486kr.6,084.86
2.500kr.5.70406kr.14,260.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.92000
Unit Price with VAT:kr.12.40000