
690P204-223-220 | |
|---|---|
DigiKey Part Number | 151-690P204-223-220-ND |
Manufacturer | |
Manufacturer Product Number | 690P204-223-220 |
Description | 690 SERIES USB TYPE-B CONNECTOR. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690P204-223-220 Models |
Category | Features Board Lock |
Manufacturer EDAC Inc. | Operating Temperature -20°C ~ 60°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 500VAC |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBEX-BSFS1N-B | Kycon, Inc. | 11.062 | 2092-KUSBEX-BSFS1N-B-ND | kr.6.85000 | Parametric Equivalent |
| KUSBEX-BSFS1N-W | Kycon, Inc. | 3.488 | 2092-KUSBEX-BSFS1N-W-ND | kr.6.85000 | Parametric Equivalent |
| UJ2-BH-2-TH | Same Sky (Formerly CUI Devices) | 3 | 102-5884-ND | kr.4.18000 | Parametric Equivalent |
| UJ2-BH-4-TH | Same Sky (Formerly CUI Devices) | 1.259 | 102-5885-ND | kr.5.77000 | Parametric Equivalent |
| UJ2-BH-BL1-TH | Same Sky (Formerly CUI Devices) | 6.126 | 102-5886-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.18000 | kr.51.80 |
| 25 | kr.4.85120 | kr.121.28 |
| 50 | kr.4.61940 | kr.230.97 |
| 100 | kr.4.39870 | kr.439.87 |
| 250 | kr.4.12276 | kr.1,030.69 |
| 500 | kr.3.92586 | kr.1,962.93 |
| 1.000 | kr.3.73838 | kr.3,738.38 |
| 2.500 | kr.3.50435 | kr.8,760.88 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

