EDAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690C104-234-020

DigiKey Part Number
151-690C104-234-020-ND
Manufacturer
Manufacturer Product Number
690C104-234-020
Description
690 SERIES USB TYPE-A CONNECTOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
690C104-234-020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1.5A per Contact
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.4.26900kr.42.69
25kr.4.00120kr.100.03
50kr.3.81060kr.190.53
100kr.3.62750kr.362.75
250kr.3.40020kr.850.05
500kr.3.23776kr.1,618.88
1.000kr.3.08314kr.3,083.14
2.500kr.2.89009kr.7,225.22
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500