Direct

Category | Termination Solder |
Manufacturer EDAC Inc. | Features Board Lock |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 690-004-660-023 | EDAC Inc. | 11.933 | 151-1083-ND | kr.11.54000 | Direct |


