
688A04210A01E06 | |
---|---|
DigiKey Part Number | 151-688A04210A01E06-ND |
Manufacturer | |
Manufacturer Product Number | 688A04210A01E06 |
Description | POGO CONTACT MAGNETIC FEMALE CAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 04 pos Magnetic Connector to Cable 4 Line 2.04' (0.62m) 24.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rectangular 04 pos Magnetic Connector to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 2.04' (0.62m) 24.5" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.136.00190 | kr.13,600.19 |
Unit Price without VAT: | kr.136.00190 |
---|---|
Unit Price with VAT: | kr.170.00238 |