
687C0722A101104 | |
|---|---|
DigiKey Part Number | 151-687C0722A101104-ND |
Manufacturer | |
Manufacturer Product Number | 687C0722A101104 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 7 pos Male Magnetic DC Connector 1.31' (400.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687C0722A101104 Models |
Category | Connector Type USB A Male Plug to 7 pos Male Magnetic DC Connector |
Manufacturer EDAC Inc. | Length 1.31' (400.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.147.23509 | kr.147,235.09 |
| Unit Price without VAT: | kr.147.23509 |
|---|---|
| Unit Price with VAT: | kr.184.04386 |

