
662-025-264-033 | |
|---|---|
DigiKey Part Number | 151-662-025-264-033-ND |
Manufacturer | |
Manufacturer Product Number | 662-025-264-033 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 662-025-264-033 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.30000 | kr.65.30 |
| 10 | kr.55.46900 | kr.554.69 |
| 25 | kr.51.99560 | kr.1,299.89 |
| 50 | kr.49.51280 | kr.2,475.64 |
| 100 | kr.47.14930 | kr.4,714.93 |
| 250 | kr.44.19892 | kr.11,049.73 |
| 500 | kr.42.09114 | kr.21,045.57 |
| 1.000 | kr.40.08433 | kr.40,084.33 |
| Unit Price without VAT: | kr.65.30000 |
|---|---|
| Unit Price with VAT: | kr.81.62500 |

