
662-025-264-008 | |
|---|---|
DigiKey Part Number | 151-662-025-264-008-ND |
Manufacturer | |
Manufacturer Product Number | 662-025-264-008 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 662-025-264-008 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Mounting Brackets, Shielded |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.36.71112 | kr.9,177.78 |
| Unit Price without VAT: | kr.36.71112 |
|---|---|
| Unit Price with VAT: | kr.45.88890 |

