
661-009-264-032 | |
|---|---|
DigiKey Part Number | 661-009-264-032-ND |
Manufacturer | |
Manufacturer Product Number | 661-009-264-032 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 661-009-264-032 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.83000 | kr.45.83 |
| 5 | kr.39.34400 | kr.196.72 |
| 10 | kr.37.05000 | kr.370.50 |
| 45 | kr.32.86911 | kr.1,479.11 |
| 90 | kr.31.25944 | kr.2,813.35 |
| 135 | kr.30.39667 | kr.4,103.55 |
| 270 | kr.29.04467 | kr.7,842.06 |
| 540 | kr.27.83293 | kr.15,029.78 |
| 1.035 | kr.26.80978 | kr.27,748.12 |
| Unit Price without VAT: | kr.45.83000 |
|---|---|
| Unit Price with VAT: | kr.57.28750 |

