
638-M44-330-BT6 | |
|---|---|
DigiKey Part Number | 151-638-M44-330-BT6-ND |
Manufacturer | |
Manufacturer Product Number | 638-M44-330-BT6 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M44-330-BT6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.92.26603 | kr.27,679.81 |
| Unit Price without VAT: | kr.92.26603 |
|---|---|
| Unit Price with VAT: | kr.115.33254 |

