
638-M26-232-BN1 | |
|---|---|
DigiKey Part Number | 151-638-M26-232-BN1-ND |
Manufacturer | |
Manufacturer Product Number | 638-M26-232-BN1 |
Description | CONN D-SUB HD RCPT 26P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M26-232-BN1 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.02000 | kr.72.02 |
| 10 | kr.61.21900 | kr.612.19 |
| 25 | kr.57.38480 | kr.1,434.62 |
| 50 | kr.54.64580 | kr.2,732.29 |
| 110 | kr.51.68945 | kr.5,685.84 |
| 330 | kr.47.83606 | kr.15,785.90 |
| 550 | kr.46.14425 | kr.25,379.34 |
| 1.100 | kr.43.94455 | kr.48,339.00 |
| Unit Price without VAT: | kr.72.02000 |
|---|---|
| Unit Price with VAT: | kr.90.02500 |

