638-044-232-246 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.27.10140
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.29.98520
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.31.66340
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.56.79100
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.59.30240
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.58.28100
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.60.87940
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.71.63140
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.74.09020
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.73.08920
cms-datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
cms-unit-price: kr.75.63400
cms-datasheet
638-044-232-246
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638-044-232-246

DigiKey Part Number
151-638-044-232-246-ND
Manufacturer
Manufacturer Product Number
638-044-232-246
Description
CONN D-SUB HD RCPT 44P SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
cms-datasheet
 cms-datasheet
EDA/CAD Models
638-044-232-246 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
Quantitycms-unit-priceExt Price
50kr.28.89480kr.1,444.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.89480
Unit Price with VAT:kr.36.11850